KOA 160Ω Metal Film Resistor 0.25W ±1% MF1/4CC1600F
- RS Stock No.:
- 463-9163
- Mfr. Part No.:
- MF1/4CC1600F
- Brand:
- KOA
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 463-9163
- Mfr. Part No.:
- MF1/4CC1600F
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 160Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±50ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 160Ω | ||
Power Rating 0.25W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
MetalFilm Resistor, 0.25 W, 1%, MF1/4C Series
The MF series from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- KOA 12kΩ Metal Film Resistor 0.25W ±1% MF1/4CC1202F
- KOA 30Ω Metal Film Resistor 0.25W ±1% MF1/4CC30R0F
- KOA 499Ω Metal Film Resistor 0.25W ±1% MF1/4CC4990F
- KOA 68Ω Metal Film Resistor 0.25W ±1% MF1/4CC68R0F
- KOA 2.4kΩ Metal Film Resistor 0.25W ±1% MF1/4CC2401F
- KOA 1MΩ Metal Film Resistor 0.25W ±1% MF1/4CC1004F
- KOA 6.2kΩ Metal Film Resistor 0.25W ±1% MF1/4CC6201F
- KOA 68kΩ Metal Film Resistor 0.25W ±1% MF1/4CC6802F
