Vishay 3.3Ω Metal Film Resistor 3W ±5% PR03000203308JAC00

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.29

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.329£3.29
100 - 240£0.23£2.30
250 - 490£0.198£1.98
500 - 990£0.165£1.65
1000 +£0.109£1.09

*price indicative

RS Stock No.:
441-2542
Mfr. Part No.:
PR03000203308JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

3.3Ω

Power Rating

3W

Tolerance

±5%

Technology

Metal Film

Series

PR03

Maximum Operating Temperature

+155°C

Temperature Coefficient

±250ppm/°C

Minimum Operating Temperature

-55°C

PRO3 series metal film resistors


Range of metal film resistors, widely used in audio, IT and communications fields.
Low noise.

Approvals

IEC 115-1 and 115-4; CECC 40202-004; LNZ 4404

Related links