TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS6R2J
- RS Stock No.:
- 272-2512
- Mfr. Part No.:
- EP1WSSS6R2J
- Brand:
- TE Connectivity
Subtotal (1 box of 5000 units)*
£170.00
(exc. VAT)
£205.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5,000 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 5000 + | £0.034 | £170.00 |
*price indicative
- RS Stock No.:
- 272-2512
- Mfr. Part No.:
- EP1WSSS6R2J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 1W | |
| Composition | Wirewound | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 1W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- TH
The TE Connectivity EP series wire wound axial leaded resistor is robustly manufactured with high quality materials this resistor offers flame proof coating. It is designed and tested to withstand power surges of up to 12KV.
Specially designed and tested for surge immunity
Rated power at 70° C is 1 W
RoHS complaint
Rated power at 70° C is 1 W
RoHS complaint
Related links
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS6R2J
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS330RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS22RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS2R2J
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS3R0J
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS150RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS1R0J
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS6R8J
