TE Connectivity 220mΩ Thin Film Fusible Resistor 0.25W ±5% FRN25JR22

Subtotal (1 pack of 10 units)*

£0.66

(exc. VAT)

£0.79

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 570 unit(s) shipping from 27 October 2025
  • Plus 70 unit(s) shipping from 27 October 2025
  • Final 8,750 unit(s) shipping from 03 November 2025
Units
Per unit
Per Pack*
10 +£0.066£0.66

*price indicative

Packaging Options:
RS Stock No.:
267-1547
Mfr. Part No.:
FRN25JR22
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220mΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Thin Film

Series

FRN25

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

TE Connectivity FRN25 Series 0.25W Fusible Flame-proof Resistors


The FRN series of flame-proof fusible resistors are a superior quality resistor with excellent fusing characteristics for overload conditions. Flame-proof during fusing, the FRN series are ideal for use in safety-critical and circuit protection applications. These resistors fuse in less than 60 seconds at 16 times rated power.

The resistive element in the FRN series comprises of a resistive film sputtered onto a ceramic element. Metal end caps are force fitted to the element prior to spiralling. Tinned copper lead wires are welded to the end caps and the components are then coated with four layers of a flame-proof cement. All resistors are tested for value and tolerance. The technology allows the manufacture of fusible characteristics.

• 0.25W Power Rated @ 70°C
• ±5% Resistance tolerance
• ±350ppm/°C Temperature Coefficient
• Fuse in less than 60 seconds
• Fuse at 16 times rated power
• 1000MΩ Insulating resistance
• Flame-proof during fusing
• Ideal for safety-critical and circuit protection applications

Note

This range of fusible resistors will fuse in less than 60 seconds at 16 times rated load.

Related links