Vishay 120 kΩ Metal Film Metal Film Resistor 1 W 5 % PR01000101203JR500

Subtotal (1 tape of 5 units)*

£0.90

(exc. VAT)

£1.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,925 unit(s), ready to ship
Units
Per unit
Per Tape*
5 +£0.18£0.90

*price indicative

Packaging Options:
RS Stock No.:
251-3662
Mfr. Part No.:
PR01000101203JR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

120kΩ

Product Type

Metal Film Resistor

Power Rating

1W

Resistor Type

High Power

Tolerance ±

5%

Packaging

Reel

Axial/Radial

Axial

Voltage

350V

Technology

Metal Film

Series

PR01

Automotive Standard

AEC-Q200

Package/Case

0207

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

2.5mm

Length

6.5mm

Standards/Approvals

RoHS

Temperature Coefficient

±250 ppm/°C

Lead Diameter

580μm

COO (Country of Origin):
IN
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

High power in small packages

Defined fusing characteristics

Technology metal film

Meets active and passive flammability requirements as defined in IEC 60115-1

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy