TE Connectivity 15Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK15RST
- RS Stock No.:
- 240-5950
- Mfr. Part No.:
- HPCR0819AK15RST
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.90
(exc. VAT)
£7.08
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 690 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £5.90 |
| 10 - 49 | £4.69 |
| 50 - 99 | £3.68 |
| 100 + | £3.36 |
*price indicative
- RS Stock No.:
- 240-5950
- Mfr. Part No.:
- HPCR0819AK15RST
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 15Ω | |
| Power Rating | 2W | |
| Composition | Ceramic | |
| Tolerance | 10% | |
| Axial/Radial | Axial | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15Ω | ||
Power Rating 2W | ||
Composition Ceramic | ||
Tolerance 10% | ||
Axial/Radial Axial | ||
- COO (Country of Origin):
- MX
The TE Connectivity's through-hole resistors which work as power resistor which is made by ceramic composition. This resistors are used to reduce the flow of electrical current within a circuit and have predetermined values also have 10% tolerance and 2 W power.
Tinned copper leads
Axial-leaded
EU RoHS compliant
EU ELV compliant
Axial-leaded
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity 15Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK15RST
- TE Connectivity 27Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK27RST
- TE Connectivity 560Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK560RST
- TE Connectivity 1.5kΩ Through Hole Fixed Resistor 2W 10% HPCR0819AK1K5ST
- TE Connectivity 220Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK220RST
- TE Connectivity 1.8kΩ Through Hole Fixed Resistor 2W 10% HPCR0819AK1K8ST
- TE Connectivity 120Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK120RST
- TE Connectivity 330Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK330RST
