TE Connectivity 12kΩ Metal Oxide Resistor 2W ±5% ROX2SJ12K

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.11

(exc. VAT)

£1.33

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 700 unit(s) shipping from 10 November 2025
  • Final 1,490 unit(s) shipping from 17 November 2025
Units
Per unit
Per Pack*
10 - 90£0.111£1.11
100 - 490£0.045£0.45
500 - 990£0.04£0.40
1000 - 1990£0.039£0.39
2000 +£0.038£0.38

*price indicative

Packaging Options:
RS Stock No.:
214-2083
Mfr. Part No.:
ROX2SJ12K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

12kΩ

Power Rating

2W

Tolerance

±5%

Technology

Metal Oxide

Series

ROX2S

Maximum Operating Temperature

+235°C

Temperature Coefficient

±300ppm/°C

Minimum Operating Temperature

-55°C

TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors


The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a compact form
• Excellent long-term stability
• 2W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction


The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

Related links