TE Connectivity 22Ω Wire Wound Resistor 11W ±5% SBCHE1122RJ
- RS Stock No.:
- 206-1344
- Mfr. Part No.:
- SBCHE1122RJ
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-1344
- Mfr. Part No.:
- SBCHE1122RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 22Ω | |
| Power Rating | 11W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | SBC | |
| Maximum Operating Temperature | +350°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 22Ω | ||
Power Rating 11W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series SBC | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
SBC Series 11W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 22Ω Wire Wound Resistor 11W ±5% SBCHE1122RJ
- Vishay 1.5kΩ Wire Wound Resistor 11W ±5% RWM08451501JB25E1
- Vishay 1kΩ Wire Wound Resistor 11W ±5% RWM08451001JB25E1
- Vishay 3.3kΩ Wire Wound Resistor 11W ±5% RWM08453301JB25E1
- Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1
- Vishay 2.2Ω Wire Wound Resistor 11W ±5% RWM08452R20JB25E1
- TE Connectivity 6.8kΩ Wire Wound Resistor 11W ±5% SBCHE116K8J
- TE Connectivity 100Ω Wire Wound Resistor 11W ±5% SBCHE11100RJ
