TE Connectivity 15kΩ Wire Wound Resistor 7W ±5% SBCHE615KJ

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.86

(exc. VAT)

£10.63

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 35 unit(s) shipping from 10 November 2025
  • Final 225 unit(s) shipping from 17 November 2025
Units
Per unit
Per Pack*
5 - 95£1.772£8.86
100 - 245£1.062£5.31
250 - 495£0.886£4.43
500 - 1245£0.708£3.54
1250 +£0.62£3.10

*price indicative

Packaging Options:
RS Stock No.:
206-1221
Mfr. Part No.:
SBCHE615KJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

15kΩ

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

SBC

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-55°C

SBC Series 7W, Axial


Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting


Ceramic Wirewound, Axial - 1W to 17W

Related links