TE Connectivity 3.9kΩ Wire Wound Resistor 7W ±5% SBCHE63K9J
- RS Stock No.:
- 206-1158
- Mfr. Part No.:
- SBCHE63K9J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.83
(exc. VAT)
£4.595
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 125 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £0.766 | £3.83 |
| 100 - 245 | £0.46 | £2.30 |
| 250 - 495 | £0.384 | £1.92 |
| 500 - 1245 | £0.306 | £1.53 |
| 1250 + | £0.268 | £1.34 |
*price indicative
- RS Stock No.:
- 206-1158
- Mfr. Part No.:
- SBCHE63K9J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.9kΩ | |
| Power Rating | 7W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | SBC | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.9kΩ | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series SBC | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -55°C | ||
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 33Ω Wire Wound Resistor 7W ±5% SBCHE633RJ
- Welwyn 27Ω Wire Wound Resistor 7W ±5% W22-27RJI
- TE Connectivity 470Ω Wire Wound Resistor 7W ±5% SBCHE6470RJ
- Vishay 2.2kΩ High Power Wire Wound Resistor 7W ±5% G24071932201JIC000
- Vishay 560mΩ High Power Wire Wound Resistor 7W ±5% G24071935607JIC000
- Welwyn 12kΩ Wire Wound Resistor 7W ±5% W22-12KJI
- TE Connectivity 2.2kΩ Wire Wound Resistor 7W ±5% ER582K2JT
- Vishay 180mΩ High Power Wire Wound Resistor 7W ±5% G24071931807JIC000
