TE Connectivity 82Ω Wire Wound Resistor 7W ±5% SBCHE682RJ
- RS Stock No.:
- 206-0931
- Mfr. Part No.:
- SBCHE682RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.83
(exc. VAT)
£5.795
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 95 unit(s) ready to ship
- Plus 140 unit(s) ready to ship from another location
- Plus 390 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £0.966 | £4.83 |
| 100 - 245 | £0.58 | £2.90 |
| 250 - 495 | £0.484 | £2.42 |
| 500 - 1245 | £0.386 | £1.93 |
| 1250 + | £0.338 | £1.69 |
*price indicative
- RS Stock No.:
- 206-0931
- Mfr. Part No.:
- SBCHE682RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 82Ω | |
| Power Rating | 7W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | SBC | |
| Maximum Operating Temperature | +350°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 82Ω | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series SBC | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 8.2Ω Wire Wound Resistor 7W ±5% SBCHE68R2J
- TE Connectivity 100Ω Wire Wound Resistor 7W ±5% SQMW7100RJ
- Vishay 180Ω Wire Wound Resistor 7W ±5% RWM06221800JA15E1
- Welwyn 390Ω Wire Wound Resistor 7W ±5% W22-390RJI
- TE Connectivity 10kΩ Wire Wound Resistor 7W ±5% ER5810KJT
- TE Connectivity 470mΩ Wire Wound Resistor 7W ±5% ER58R47JT
- TE Connectivity 10Ω Wire Wound Resistor 7W ±5% EP7W10RJ
- TE Connectivity 27Ω Wire Wound Resistor 7W ±5% SBCHE627RJ
