TE Connectivity 68Ω Wire Wound Wirewound Resistor 4W ±5% SBCHE468RJ
- RS Stock No.:
- 206-0470
- Mfr. Part No.:
- SBCHE468RJ
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 206-0470
- Mfr. Part No.:
- SBCHE468RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 68Ω | |
| Power Rating | 4W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | SBCHE | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68Ω | ||
Power Rating 4W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series SBCHE | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -55°C | ||
SBCHE Series, Axial 4W/5W
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
