TE Connectivity 330mΩ Wire Wound Resistor 7W ±5% SQMW7R33J

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
199-7977
Mfr. Part No.:
SQMW7R33J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

330mΩ

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

SQM7

Maximum Operating Temperature

+250°C

Temperature Coefficient

±300ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5mm

7W SQM7 Series


TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.

Flameproof
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department

Related links