TE Connectivity 220mΩ Wire Wound Resistor 7W ±5% SQMW7R22J

Subtotal (1 pack of 5 units)*

£1.75

(exc. VAT)

£2.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 945 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.35£1.75

*price indicative

Packaging Options:
RS Stock No.:
199-7961
Mfr. Part No.:
SQMW7R22J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220mΩ

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

SQM7

Maximum Operating Temperature

+250°C

Temperature Coefficient

±300ppm/°C

Lead Pitch

5mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

7W SQM7 Series


TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.

Flameproof
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department

Related links