Yageo 750Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-750R

Subtotal (1 box of 5000 units)*

£45.00

(exc. VAT)

£55.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5000 +£0.009£45.00

*price indicative

RS Stock No.:
199-7931
Mfr. Part No.:
MFR-25FTE52-750R
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

750Ω

Power Rating

0.25W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MFR

COO (Country of Origin):
CN
The Yageo MFR Series 750 ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.

Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C

Related links