Yageo 390 Ω Metal Film Metal Film Fixed Resistor 0.25 W 1 % MFR-25FTE52-390R

Bulk discount available

Subtotal (1 tape of 100 units)*

£1.80

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.018£1.80
500 - 900£0.014£1.40
1000 - 1900£0.013£1.30
2000 +£0.011£1.10

*price indicative

Packaging Options:
RS Stock No.:
199-7923
Mfr. Part No.:
MFR-25FTE52-390R
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Metal Film Fixed Resistor

Resistance

390Ω

Resistor Type

Metal Film

Power Rating

0.25W

Tolerance ±

1%

Voltage

250V

Axial/Radial

Axial

Technology

Metal Film

Series

MFR

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-1

Length

6.3mm

Diameter

2.4mm

Temperature Coefficient

±50 ppm/°C

Lead Diameter

0.55mm

COO (Country of Origin):
CN
The Yageo MFR Series 390 ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.

Temperature coefficient of resistance is 50ppm/°C

Maximum Working Voltage is 250V

Operating temperature range is 55°C to +155°C

Related links