Yageo 33Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-33R
- RS Stock No.:
- 199-7920
- Mfr. Part No.:
- MFR-25FTE52-33R
- Brand:
- Yageo
Subtotal (1 box of 5000 units)*
£45.00
(exc. VAT)
£55.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,000 unit(s) ready to ship
- Plus 5,000 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5000 + | £0.009 | £45.00 |
*price indicative
- RS Stock No.:
- 199-7920
- Mfr. Part No.:
- MFR-25FTE52-33R
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 33Ω | |
| Power Rating | 0.25W | |
| Composition | Metal Film | |
| Tolerance | ±1% | |
| Axial/Radial | Axial | |
| Series | MFR | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 33Ω | ||
Power Rating 0.25W | ||
Composition Metal Film | ||
Tolerance ±1% | ||
Axial/Radial Axial | ||
Series MFR | ||
- COO (Country of Origin):
- CN
The Yageo MFR Series 33 ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
Related links
- Yageo 33Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-33R
- Yageo 10Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-10R
- Yageo 470Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-470R
- Yageo 180Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-180R
- Yageo 220Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-220R
- Yageo 390Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-390R
- Yageo 3.3kΩ Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-3K3
- Yageo 27Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-27R
