TE Connectivity 470Ω Metal Oxide Resistor 5W ±5% SQMR5470RJ
- RS Stock No.:
- 199-7810
- Mfr. Part No.:
- SQMR5470RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.27
(exc. VAT)
£3.925
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 765 unit(s) ready to ship
- Plus 195 unit(s) ready to ship from another location
- Plus 115 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £0.654 | £3.27 |
| 100 - 245 | £0.43 | £2.15 |
| 250 - 495 | £0.358 | £1.79 |
| 500 - 1245 | £0.328 | £1.64 |
| 1250 + | £0.294 | £1.47 |
*price indicative
- RS Stock No.:
- 199-7810
- Mfr. Part No.:
- SQMR5470RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 470Ω | |
| Power Rating | 5W | |
| Tolerance | ±5% | |
| Technology | Metal Oxide | |
| Series | SQM5 | |
| Maximum Operating Temperature | +250°C | |
| Temperature Coefficient | ±300ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 470Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series SQM5 | ||
Maximum Operating Temperature +250°C | ||
Temperature Coefficient ±300ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5mm | ||
5W SQM5 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Related links
- TE Connectivity 470Ω Metal Oxide Resistor 5W ±5% SQMR5470RJ
- TE Connectivity 10kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ10K
- TE Connectivity 18kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ18K
- TE Connectivity 390Ω Metal Oxide Resistor 5W ±5% ROX5SSJ390R
- TE Connectivity 2kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ2K0
- Panasonic 330Ω Metal Oxide Resistor 5W ±5% ERG5SJ331
- TE Connectivity 3kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ3K0
- TE Connectivity 750Ω Metal Oxide Resistor 5W ±5% ROX5SSJ750R
