Yageo 1 MΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-1M
- RS Stock No.:
- 199-7642
- Distrelec Article No.:
- 304-24-289
- Mfr. Part No.:
- MF0207FTE52-1M
- Brand:
- Yageo
Get a bulk buy discount
Add 500 more to save 25%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£2.40
(exc. VAT)
£2.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 900 unit(s) shipping from 23 November 2026
- Plus 5,300 unit(s) shipping from 30 November 2026
- Plus 5,000 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | £0.024 | £2.40 | - |
| 500 - 900 | £0.018 | £1.80 | 25% |
| 1000 - 1900 | £0.017 | £1.70 | 29% |
| 2000 + | £0.014 | £1.40 | 41% |
*price indicative
- RS Stock No.:
- 199-7642
- Distrelec Article No.:
- 304-24-289
- Mfr. Part No.:
- MF0207FTE52-1M
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 1MΩ | |
| Product Type | Metal Film Fixed Resistor | |
| Resistor Type | High Stability | |
| Power Rating | 0.6W | |
| Tolerance ± | 1% | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | MF0 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0207 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Diameter | 2.4mm | |
| Length | 6.3mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 1MΩ | ||
Product Type Metal Film Fixed Resistor | ||
Resistor Type High Stability | ||
Power Rating 0.6W | ||
Tolerance ± 1% | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series MF0 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0207 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Diameter 2.4mm | ||
Length 6.3mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 550μm | ||
- COO (Country of Origin):
- CN
The Yageo MF0 Series 1m ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
Related links
- Yageo 1 MΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-1M
- Yageo 20 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-20K
- Yageo 1.5 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-1K5
- Yageo 1.8 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-1K8
- Yageo 390 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-390K
- Yageo 75 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-75K
- Yageo 5.6 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-5K6
- Yageo 330 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-330K
