TE Connectivity 680mΩ Wire Wound Resistor 7W ±5% ER58R68JT
- RS Stock No.:
- 199-6413
- Mfr. Part No.:
- ER58R68JT
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 199-6413
- Mfr. Part No.:
- ER58R68JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 680mΩ | |
Power Rating | 7W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | ER58 | |
Maximum Operating Temperature | +200°C | |
Temperature Coefficient | ±200ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 680mΩ | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series ER58 | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
ER58 Series, Axial
ER Series are high power dissipation Silicone coated resistors
Special pulse styles available
Resistant to most solvents
Special pulse styles available
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.