Yageo 18 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %

Subtotal (1 box of 5000 units)*

£45.00

(exc. VAT)

£55.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5000 +£0.009£45.00

*price indicative

RS Stock No.:
199-1844
Mfr. Part No.:
CFR-25JT-52-18R
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Carbon Film Fixed Resistor

Resistance

18Ω

Resistor Type

High Stability

Power Rating

0.25W

Tolerance ±

5%

Voltage

250V

Technology

Carbon Film

Series

CFR

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

2.4mm

Length

6.3mm

Standards/Approvals

No

Temperature Coefficient

ppm/°C, -500 to +350 ppm/°C

Lead Diameter

0.55mm

COO (Country of Origin):
CN
The Yageo CFR series 18O is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.

Insulation Resistance :in V-block for 60 Sec

Temperature coefficient (ppm/°C): -500∼350

Maximum Working Voltage:250V

Related links