Yageo 1.2 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-1K2
- RS Stock No.:
- 199-1787
- Mfr. Part No.:
- CFR-25JT-52-1K2
- Brand:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 200 units)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,800 unit(s) shipping from 15 June 2026
- Plus 11,200 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 800 | £0.015 | £3.00 |
| 1000 - 1800 | £0.008 | £1.60 |
| 2000 + | £0.007 | £1.40 |
*price indicative
- RS Stock No.:
- 199-1787
- Mfr. Part No.:
- CFR-25JT-52-1K2
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Carbon Film Fixed Resistor | |
| Resistance | 1.2kΩ | |
| Resistor Type | High Stability | |
| Power Rating | 0.25W | |
| Tolerance ± | 5% | |
| Voltage | 250V | |
| Technology | Carbon Film | |
| Series | CFR | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Standards/Approvals | No | |
| Diameter | 2.4mm | |
| Temperature Coefficient | -500 to +350 ppm/°C, ppm/°C | |
| Lead Diameter | 0.55mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Carbon Film Fixed Resistor | ||
Resistance 1.2kΩ | ||
Resistor Type High Stability | ||
Power Rating 0.25W | ||
Tolerance ± 5% | ||
Voltage 250V | ||
Technology Carbon Film | ||
Series CFR | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Standards/Approvals No | ||
Diameter 2.4mm | ||
Temperature Coefficient -500 to +350 ppm/°C, ppm/°C | ||
Lead Diameter 0.55mm | ||
- COO (Country of Origin):
- CN
The Yageo CFR series 1.2kO is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Related links
- Yageo 3.3 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-3K3
- Yageo 18 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-18R
- Yageo 20 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-20K
- Yageo 47 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-47R
- Yageo 100 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-100K
- Yageo 180 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-180R
- Yageo 3.3 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 %
- Yageo 100 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-100R
