TE Connectivity 820Ω Power Film Through Hole Fixed Resistor 35W 1% MPT35C820RF
- RS Stock No.:
- 195-5076
- Mfr. Part No.:
- MPT35C820RF
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£9.29
(exc. VAT)
£11.15
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 64 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £9.29 |
| 10 - 24 | £9.04 |
| 25 - 49 | £8.82 |
| 50 - 99 | £8.58 |
| 100 + | £8.36 |
*price indicative
- RS Stock No.:
- 195-5076
- Mfr. Part No.:
- MPT35C820RF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 820Ω | |
| Power Rating | 35W | |
| Composition | Thick Film | |
| Tolerance | 1% | |
| Axial/Radial | Radial | |
| Technology | Power Film | |
| Series | MPT | |
| Package/Case | TO220 | |
| Maximum Operating Temperature | +150°C | |
| Lead Pitch | 5.33mm | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 820Ω | ||
Power Rating 35W | ||
Composition Thick Film | ||
Tolerance 1% | ||
Axial/Radial Radial | ||
Technology Power Film | ||
Series MPT | ||
Package/Case TO220 | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 5.33mm | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- TW
The MPT Resistor series are a range of T0220 and TO247 packaged, low inductance thick film power resistors. This small size, high power device with 5 models are ideally suited to applications where high power dissipation yet small size are key design requirements. The MPT Resistor series are the ideal solution for small snubber circuits, the output side of high speed pulse generators and low inductive resistor requirements in switch mode power supplies.
Small Size
TO220 and TO247
Easy to mount
Isolated moulded case
Non Inductive
High Power – TO220 to 50W when mounted on suitable heatsink
TO247 to 100W when mounted on suitable heatsink
TO220 and TO247
Easy to mount
Isolated moulded case
Non Inductive
High Power – TO220 to 50W when mounted on suitable heatsink
TO247 to 100W when mounted on suitable heatsink
Related links
- TE Connectivity 820Ω Power Film Through Hole Fixed Resistor 35W 1% MPT35C820RF
- TE Connectivity 4.7kΩ Power Film Through Hole Fixed Resistor 35W 1% MPT35C4K7F
- TE Connectivity 10kΩ Power Film Through Hole Fixed Resistor 35W 1% MPT35C10KF
- TE Connectivity 5.6kΩ Power Film Through Hole Fixed Resistor 35W 1% MPT35C5K6F
- TE Connectivity 330Ω Power Film Through Hole Fixed Resistor 35W 1% MPT35C330RF
- TE Connectivity 6.8kΩ Power Film Through Hole Fixed Resistor 35W 1% MPT35C6K8F
- TE Connectivity 560Ω Power Film Through Hole Fixed Resistor 35W 1% MPT35C560RF
- TE Connectivity 390Ω Power Film Through Hole Fixed Resistor 35W 1% MPT35C390RF
