TE Connectivity 390Ω Power Film Through Hole Fixed Resistor 35W 1% MPT35C390RF
- RS Stock No.:
- 195-5065
- Mfr. Part No.:
- MPT35C390RF
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£246.70
(exc. VAT)
£296.05
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit | Per Tube* |
---|---|---|
50 + | £4.934 | £246.70 |
*price indicative
- RS Stock No.:
- 195-5065
- Mfr. Part No.:
- MPT35C390RF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 390Ω | |
Power Rating | 35W | |
Composition | Thick Film | |
Tolerance | 1% | |
Axial/Radial | Radial | |
Technology | Power Film | |
Series | MPT | |
Package/Case | TO220 | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -65°C | |
Lead Pitch | 5.33mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 390Ω | ||
Power Rating 35W | ||
Composition Thick Film | ||
Tolerance 1% | ||
Axial/Radial Radial | ||
Technology Power Film | ||
Series MPT | ||
Package/Case TO220 | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -65°C | ||
Lead Pitch 5.33mm | ||
- COO (Country of Origin):
- TW
The MPT Resistor series are a range of T0220 and TO247 packaged, low inductance thick film power resistors. This small size, high power device with 5 models are ideally suited to applications where high power dissipation yet small size are key design requirements. The MPT Resistor series are the ideal solution for small snubber circuits, the output side of high speed pulse generators and low inductive resistor requirements in switch mode power supplies.
Small Size
TO220 and TO247
Easy to mount
Isolated moulded case
Non Inductive
High Power – TO220 to 50W when mounted on suitable heatsink
TO247 to 100W when mounted on suitable heatsink
TO220 and TO247
Easy to mount
Isolated moulded case
Non Inductive
High Power – TO220 to 50W when mounted on suitable heatsink
TO247 to 100W when mounted on suitable heatsink