- RS Stock No.:
- 195-5007
- Mfr. Part No.:
- MPT35A2R2F
- Brand:
- TE Connectivity
Available to back order for despatch 29/08/2024
Added
Price Each (In a Tube of 50)
£5.40
(exc. VAT)
£6.48
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | £5.40 | £270.00 |
*price indicative |
- RS Stock No.:
- 195-5007
- Mfr. Part No.:
- MPT35A2R2F
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The MPT Resistor series are a range of T0220 and TO247 packaged, low inductance thick film power resistors. This small size, high power device with 5 models are ideally suited to applications where high power dissipation yet small size are key design requirements. The MPT Resistor series are the ideal solution for small snubber circuits, the output side of high speed pulse generators and low inductive resistor requirements in switch mode power supplies.
Small Size
TO220 and TO247
Easy to mount
Isolated moulded case
Non Inductive
High Power – TO220 to 50W when mounted on suitable heatsink
TO247 to 100W when mounted on suitable heatsink
TO220 and TO247
Easy to mount
Isolated moulded case
Non Inductive
High Power – TO220 to 50W when mounted on suitable heatsink
TO247 to 100W when mounted on suitable heatsink
Specifications
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 35W |
Composition | Thick Film |
Tolerance | 1% |
Axial/Radial | Radial |
Technology | Power Film |
Series | MPT |
Package/Case | TO220 |
Maximum Operating Temperature | +150°C |
Lead Pitch | 5.33mm |
Minimum Operating Temperature | -65°C |