TE Connectivity 1.5kΩ Metal Oxide Resistor 9W ±5% ROX9J1K5

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.54

(exc. VAT)

£9.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25 unit(s), ready to ship
Units
Per unit
Per Pack*
5 - 45£1.508£7.54
50 - 95£1.054£5.27
100 +£0.904£4.52

*price indicative

RS Stock No.:
187-1226
Mfr. Part No.:
ROX9J1K5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.5kΩ

Power Rating

9W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Axial

Technology

Metal Oxide

Series

ROX

Maximum Operating Temperature

+155°C

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

-55°C

RoHS Status: Exempt

COO (Country of Origin):
TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc

High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible

Related links