TE Connectivity 7.5kΩ Metal Oxide Resistor 9W ±5% ROX9J7K5
- RS Stock No.:
 - 187-1185
 - Mfr. Part No.:
 - ROX9J7K5
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.30
(exc. VAT)
£12.35
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £2.06 | £10.30 | 
| 50 - 95 | £1.442 | £7.21 | 
| 100 + | £1.236 | £6.18 | 
*price indicative
- RS Stock No.:
 - 187-1185
 - Mfr. Part No.:
 - ROX9J7K5
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 7.5kΩ | |
| Power Rating | 9W | |
| Composition | Ceramic | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | ROX | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±350ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Resistance 7.5kΩ  | ||
Power Rating 9W  | ||
Composition Ceramic  | ||
Tolerance ±5%  | ||
Axial/Radial Axial  | ||
Technology Metal Oxide  | ||
Series ROX  | ||
Maximum Operating Temperature +155°C  | ||
Temperature Coefficient ±350ppm/°C  | ||
Minimum Operating Temperature -55°C  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - TH
 
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving 
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Related links
- TE Connectivity 7.5kΩ Metal Oxide Resistor 9W ±5% ROX9J7K5
 - TE Connectivity 91Ω Metal Oxide Resistor 9W ±5% ROX9J91R
 - TE Connectivity 430Ω Metal Oxide Resistor 9W ±5% ROX9J430R
 - TE Connectivity 200Ω Metal Oxide Resistor 9W ±5% ROX9J200R
 - TE Connectivity 130Ω Metal Oxide Resistor 9W ±5% ROX9J130R
 - TE Connectivity 130kΩ Metal Oxide Resistor 9W ±5% ROX9J130K
 - TE Connectivity 68Ω Metal Oxide Resistor 9W ±5% ROX9J68R
 - TE Connectivity 75Ω Metal Oxide Resistor 9W ±5% ROX9J75R
 
