TE Connectivity 43kΩ Metal Oxide Resistor 9W ±5% ROX9J43K
- RS Stock No.:
- 187-1119
- Mfr. Part No.:
- ROX9J43K
- Brand:
- TE Connectivity
Subtotal (1 box of 300 units)*
£238.50
(exc. VAT)
£286.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | £0.795 | £238.50 |
*price indicative
- RS Stock No.:
- 187-1119
- Mfr. Part No.:
- ROX9J43K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 43kΩ | |
| Power Rating | 9W | |
| Composition | Ceramic | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | ROX | |
| Temperature Coefficient | ±350ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 43kΩ | ||
Power Rating 9W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Temperature Coefficient ±350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Related links
- TE Connectivity 43kΩ Metal Oxide Resistor 9W ±5% ROX9J43K
- TE Connectivity 3.3kΩ Metal Oxide Resistor 9W ±5% ROX9J3K3
- TE Connectivity 91Ω Metal Oxide Resistor 9W ±5% ROX9J91R
- TE Connectivity 200Ω Metal Oxide Resistor 9W ±5% ROX9J200R
- TE Connectivity 3kΩ Metal Oxide Resistor 9W ±5% ROX9J3K0
- TE Connectivity 18kΩ Metal Oxide Resistor 9W ±5% ROX9J18K
- TE Connectivity 160Ω Metal Oxide Resistor 9W ±5% ROX9J160R
- TE Connectivity 200kΩ Metal Oxide Resistor 9W ±5% ROX9J200K
