TE Connectivity 43kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ43K

Bulk discount available

Subtotal (1 pack of 20 units)*

£1.26

(exc. VAT)

£1.52

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,840 unit(s), ready to ship
Units
Per unit
Per Pack*
20 - 80£0.063£1.26
100 - 180£0.032£0.64
200 - 480£0.025£0.50
500 - 980£0.022£0.44
1000 +£0.019£0.38

*price indicative

RS Stock No.:
187-0862
Mfr. Part No.:
ROX05SJ43K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

43kΩ

Power Rating

0.5W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Axial

Technology

Metal Oxide

Series

ROX

Maximum Operating Temperature

+155°C

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc

High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible

Related links