TE Connectivity 5.6Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ5R6

Bulk discount available

Subtotal (1 pack of 20 units)*

£1.50

(exc. VAT)

£1.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 260 left, ready to ship
  • Final 880 unit(s) shipping from 01 December 2025
Units
Per unit
Per Pack*
20 - 80£0.075£1.50
100 - 180£0.038£0.76
200 - 480£0.03£0.60
500 - 980£0.027£0.54
1000 +£0.023£0.46

*price indicative

RS Stock No.:
187-0824
Mfr. Part No.:
ROX05SJ5R6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5.6Ω

Power Rating

0.5W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Axial

Technology

Metal Oxide

Series

ROX

Maximum Operating Temperature

+155°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc

High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible

Related links