TE Connectivity 1.5kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ1K5
- RS Stock No.:
- 187-0817
- Mfr. Part No.:
- ROX05SJ1K5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 20 units)*
£1.20
(exc. VAT)
£1.40
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 20 left, ready to ship
- Final 1,700 unit(s) shipping from 03 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.06 | £1.20 |
| 100 - 180 | £0.03 | £0.60 |
| 200 - 480 | £0.024 | £0.48 |
| 500 - 980 | £0.021 | £0.42 |
| 1000 + | £0.019 | £0.38 |
*price indicative
- RS Stock No.:
- 187-0817
- Mfr. Part No.:
- ROX05SJ1K5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.5kΩ | |
| Power Rating | 0.5W | |
| Composition | Ceramic | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | ROX | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±350ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.5kΩ | ||
Power Rating 0.5W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±350ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Related links
- TE Connectivity 1.5kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ1K5
- TE Connectivity 120Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ120R
- Panasonic 1kΩ Metal Oxide Resistor 0.5W ±5% ERG12SJ102
- TE Connectivity 22Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ22R
- TE Connectivity 2Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ2R0
- TE Connectivity 2kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ2K0
- TE Connectivity 910Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ910R
- TE Connectivity 51Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ51R
