TE Connectivity 2.7kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ2K7
- RS Stock No.:
- 187-0367
- Mfr. Part No.:
- ROX05SJ2K7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-0367
- Mfr. Part No.:
- ROX05SJ2K7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.7kΩ | |
| Power Rating | 0.5W | |
| Composition | Ceramic | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | ROX | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±350ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.7kΩ | ||
Power Rating 0.5W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±350ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Related links
- TE Connectivity 2.7kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ2K7
- TE Connectivity 30Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ30R
- TE Connectivity 120Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ120R
- TE Connectivity 750Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ750R
- TE Connectivity 39Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ39R
- TE Connectivity 82Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ82R
- TE Connectivity 8.2Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ8R2
- TE Connectivity 7.5Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ7R5
