- RS Stock No.:
- 187-0339
- Mfr. Part No.:
- ROX05SJ220R
- Brand:
- TE Connectivity
Available to back order for despatch 28/11/2024
Added
Price Each (In a Box of 5000)
£0.025
(exc. VAT)
£0.03
(inc. VAT)
Units | Per unit | Per Box* |
5000 + | £0.025 | £125.00 |
*price indicative |
- RS Stock No.:
- 187-0339
- Mfr. Part No.:
- ROX05SJ220R
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Specifications
Attribute | Value |
---|---|
Resistance | 220Ω |
Power Rating | 0.5W |
Composition | Ceramic |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Metal Oxide |
Series | ROX |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±350ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 220Ω Metal Oxide Resistor 9W ±5% ROX9J220R
- TE Connectivity 220Ω Metal Oxide Resistor 1W ±5% ROX1SJ220R
- TE Connectivity 220Ω Metal Oxide Resistor 7W ±5% SQMR7220RJ
- TE Connectivity 220Ω Metal Film Fusible Resistor 0.5W ±5% FRN50SJ220R
- TE Connectivity 220Ω Metal Oxide Resistor 5W ±5% SQMR5220RJ
- TE Connectivity 220Ω Metal Oxide Resistor 2W ±5% ROX2SJ220R
- TE Connectivity 220Ω Metal Oxide Resistor 3W ±5% ROX3SJ220R
- TE Connectivity 220Ω Metal Oxide Resistor 5W ±5% ROX5SSJ220R