TE Connectivity 56Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ56R
- RS Stock No.:
- 187-0323
- Mfr. Part No.:
- ROX05SJ56R
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-0323
- Mfr. Part No.:
- ROX05SJ56R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 56Ω | |
| Power Rating | 0.5W | |
| Composition | Ceramic | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | ROX | |
| Temperature Coefficient | ±350ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 56Ω | ||
Power Rating 0.5W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Temperature Coefficient ±350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Related links
- TE Connectivity 56Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ56R
- TE Connectivity 22Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ22R
- TE Connectivity 1.8Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ1R8
- TE Connectivity 390Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ390R
- TE Connectivity 1.1Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ1R1
- TE Connectivity 33Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ33R
- TE Connectivity 2.7Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ2R7
- TE Connectivity 47Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ47R
