TE Connectivity 3.9 Ω Metal Oxide Resistor 0.5 W 5 % ROX05SJ3R9

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
187-0295
Mfr. Part No.:
ROX05SJ3R9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.9 Ω

Technology

Metal Oxide

Product Type

Resistor

Power Rating

0.5 W

Tolerance (±)

5 %

Automotive Standard

No

Axial/Radial

Axial

Diameter

2.5 mm

Height

10 mm

Lead Diameter

540 μm

Length

7.2 mm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Package/Case

1000

Packaging

Ammo Pack

Pin Count

2

Resistor Type

Power

Series

ROX

Standards/Approvals

No

Temperature Coefficient

±200 ppm/°C

Voltage

500 V

Width

2.5 mm

COO (Country of Origin):
TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc

High Power with Small Size for Space Saving

Excellent Long Term Stability

Complete Flameproof Construction

Controlled Temperature Capability

Solvent Resistant Coat and Code

Special Lead Formations Possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy