TE Connectivity 330Ω Metal Oxide Resistor 5W ±5% ROX5SSJ330R
- RS Stock No.:
- 187-0063
- Mfr. Part No.:
- ROX5SSJ330R
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 20 units)*
£5.90
(exc. VAT)
£7.08
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 1,900 left, ready to ship
- Plus 240 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.295 | £5.90 |
| 100 - 180 | £0.177 | £3.54 |
| 200 - 480 | £0.148 | £2.96 |
| 500 - 980 | £0.131 | £2.62 |
| 1000 + | £0.127 | £2.54 |
*price indicative
- RS Stock No.:
- 187-0063
- Mfr. Part No.:
- ROX5SSJ330R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330Ω | |
| Power Rating | 5W | |
| Composition | Ceramic | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | ROX | |
| Temperature Coefficient | ±350ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330Ω | ||
Power Rating 5W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Temperature Coefficient ±350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc.
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Related links
- TE Connectivity 1.3kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ1K3
- TE Connectivity 13kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ13K
- Panasonic 330Ω Metal Oxide Resistor 5W ±5% ERG5SJ331
- TE Connectivity 27kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ27K
- TE Connectivity 620Ω Metal Oxide Resistor 5W ±5% ROX5SSJ620R
- TE Connectivity 3kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ3K0
- TE Connectivity 82kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ82K
- TE Connectivity 100Ω Metal Oxide Resistor 5W ±5% ROX5SSJ100R
