TE Connectivity 5.1kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ5K1

Bulk discount available

Subtotal (1 pack of 20 units)*

£4.84

(exc. VAT)

£5.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,820 unit(s) ready to ship
  • Plus 8,100 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 80£0.242£4.84
100 - 180£0.145£2.90
200 - 480£0.125£2.50
500 - 980£0.122£2.44
1000 +£0.119£2.38

*price indicative

RS Stock No.:
187-0059
Mfr. Part No.:
ROX5SSJ5K1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5.1kΩ

Power Rating

5W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Axial

Technology

Metal Oxide

Series

ROX

Maximum Operating Temperature

+155°C

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc.

High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible

Related links