TE Connectivity 91kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ91K
- RS Stock No.:
- 186-9588
- Mfr. Part No.:
- ROX5SSJ91K
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 500 units)*
£95.50
(exc. VAT)
£114.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 500 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | £0.191 | £95.50 |
| 1000 - 1500 | £0.177 | £88.50 |
| 2000 - 3500 | £0.16 | £80.00 |
| 4000 - 4500 | £0.143 | £71.50 |
| 5000 + | £0.134 | £67.00 |
*price indicative
- RS Stock No.:
- 186-9588
- Mfr. Part No.:
- ROX5SSJ91K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 91kΩ | |
| Power Rating | 5W | |
| Composition | Ceramic | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | ROX | |
| Temperature Coefficient | ±350ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 91kΩ | ||
Power Rating 5W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Temperature Coefficient ±350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc.
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Related links
- TE Connectivity 91kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ91K
- Panasonic 330Ω Metal Oxide Resistor 5W ±5% ERG5SJ331
- TE Connectivity 27kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ27K
- TE Connectivity 3kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ3K0
- TE Connectivity 100Ω Metal Oxide Resistor 5W ±5% ROX5SSJ100R
- TE Connectivity 10kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ10K
- TE Connectivity 18kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ18K
- TE Connectivity 11kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ11K
