TE Connectivity 240Ω Metal Oxide Resistor 5W ±5% ROX5SSJ240R

Bulk discount available

Subtotal (1 box of 500 units)*

£92.50

(exc. VAT)

£111.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 - 500£0.185£92.50
1000 - 1500£0.172£86.00
2000 - 3500£0.156£78.00
4000 - 4500£0.139£69.50
5000 +£0.127£63.50

*price indicative

RS Stock No.:
186-9522
Mfr. Part No.:
ROX5SSJ240R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

240Ω

Power Rating

5W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Axial

Technology

Metal Oxide

Series

ROX

Maximum Operating Temperature

+155°C

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc.

High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible

Related links