Panasonic 470Ω Metal Oxide Resistor 0.5W ±5% ERG12SJ471
- RS Stock No.:
- 184-8882
- Mfr. Part No.:
- ERG12SJ471
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-8882
- Mfr. Part No.:
- ERG12SJ471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 470Ω | |
| Power Rating | 0.5W | |
| Composition | Ceramic | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | ERG | |
| Maximum Operating Temperature | +130°C | |
| Temperature Coefficient | ±350ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 470Ω | ||
Power Rating 0.5W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ERG | ||
Maximum Operating Temperature +130°C | ||
Temperature Coefficient ±350ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
Oxidised Metal Film Resistor, 0.5 W, ERG12S Series
Power resistor 0.5 WInsulation coating prevents fire and offers solvent resistanceApproximately 50% smaller and lighter than conventional parts
Related links
- TE Connectivity 120Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ120R
- Panasonic 1kΩ Metal Oxide Resistor 0.5W ±5% ERG12SJ102
- TE Connectivity 22Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ22R
- TE Connectivity 2Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ2R0
- TE Connectivity 2kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ2K0
- TE Connectivity 910Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ910R
- TE Connectivity 51Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ51R
- TE Connectivity 620Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ620R
