KOA 4.7Ω Ceramic Resistor 1W ±1% BWR1C4R70F

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
182-6256
Mfr. Part No.:
BWR1C4R70F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

4.7Ω

Power Rating

1W

Composition

Wirewound

Tolerance

±1%

Axial/Radial

Axial

Technology

Ceramic

Series

BWR

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/K

Minimum Operating Temperature

-40°C

High Power Resistors
Uses flame-retardant insulated ceramic case
Excellent in anti-pulse and in rush current