KOA 1GΩ Ceramic Resistor 7W ±2% GS7LC108G
- RS Stock No.:
- 182-6170
- Mfr. Part No.:
- GS7LC108G
- Brand:
- KOA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-6170
- Mfr. Part No.:
- GS7LC108G
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 1GΩ | |
| Power Rating | 7W | |
| Composition | Thick Film | |
| Tolerance | ±2% | |
| Axial/Radial | Axial | |
| Technology | Ceramic | |
| Series | GS | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±200ppm/K | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 1GΩ | ||
Power Rating 7W | ||
Composition Thick Film | ||
Tolerance ±2% | ||
Axial/Radial Axial | ||
Technology Ceramic | ||
Series GS | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±200ppm/K | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Miniature construction can endure to high voltage and high power
Excellent in anti-surge characteristics
Wide resistance range of 0.5MΩ - 10GΩ and small T.C.R.
Excellent in anti-surge characteristics
Wide resistance range of 0.5MΩ - 10GΩ and small T.C.R.
