KOA 510mΩ Ceramic Resistor 1W ±5% BWR1CR51J
- RS Stock No.:
- 182-6098
- Mfr. Part No.:
- BWR1CR51J
- Brand:
- KOA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-6098
- Mfr. Part No.:
- BWR1CR51J
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 510mΩ | |
| Power Rating | 1W | |
| Composition | Wirewound | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Technology | Ceramic | |
| Series | BWR | |
| Temperature Coefficient | ±100ppm/K | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 510mΩ | ||
Power Rating 1W | ||
Composition Wirewound | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Ceramic | ||
Series BWR | ||
Temperature Coefficient ±100ppm/K | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -40°C | ||
High Power Resistors
Uses flame-retardant insulated ceramic case
Excellent in anti-pulse and in rush current
Uses flame-retardant insulated ceramic case
Excellent in anti-pulse and in rush current
