KOA 5MΩ Ceramic Resistor 7W ±1% GS7DC5004F

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
182-6094
Mfr. Part No.:
GS7DC5004F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

5MΩ

Power Rating

7W

Composition

Thick Film

Tolerance

±1%

Axial/Radial

Axial

Technology

Ceramic

Series

GS

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/K

Minimum Operating Temperature

-55°C

Miniature construction can endure to high voltage and high power
Excellent in anti-surge characteristics
Wide resistance range of 0.5MΩ - 10GΩ and small T.C.R.