KOA 10MΩ Ceramic Resistor 10W ±1% GS10DC1005F
- RS Stock No.:
- 182-6072
- Mfr. Part No.:
- GS10DC1005F
- Brand:
- KOA
Bulk discount available
Subtotal (1 unit)*
£51.45
(exc. VAT)
£61.74
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £51.45 |
| 5 + | £46.34 |
*price indicative
- RS Stock No.:
- 182-6072
- Mfr. Part No.:
- GS10DC1005F
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 10MΩ | |
| Power Rating | 10W | |
| Composition | Thick Film | |
| Tolerance | ±1% | |
| Axial/Radial | Axial | |
| Technology | Ceramic | |
| Series | GS | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/K | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 10MΩ | ||
Power Rating 10W | ||
Composition Thick Film | ||
Tolerance ±1% | ||
Axial/Radial Axial | ||
Technology Ceramic | ||
Series GS | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/K | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Miniature construction can endure to high voltage and high power
Excellent in anti-surge characteristics
Wide resistance range of 0.5MΩ - 10GΩ and small T.C.R.
Excellent in anti-surge characteristics
Wide resistance range of 0.5MΩ - 10GΩ and small T.C.R.
