Vishay Thick Film Resistor 150W ACCLLTO150CL
- RS Stock No.:
- 180-9080
- Mfr. Part No.:
- ACCLLTO150CL
- Brand:
- Vishay
Subtotal (1 bag of 30 units)*
£9.69
(exc. VAT)
£11.64
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 30 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 30 + | £0.323 | £9.69 |
*price indicative
- RS Stock No.:
- 180-9080
- Mfr. Part No.:
- ACCLLTO150CL
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Rating | 150W | |
| Technology | Thick Film | |
| Series | LTO 150 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Rating 150W | ||
Technology Thick Film | ||
Series LTO 150 | ||
- COO (Country of Origin):
- CZ
LTO150 are the extension of LTO series. The component is used in direct contact with heatsink. Fixation done by clip.
163 W at 45 °C case temperature heatsink mounted
Direct mounting ceramic on heatsink
Broad resistance range: 0.03 to 1.3 M
Non inductive
TO-247 package: compact and easy to mount
Designed for clip mounting
Direct mounting ceramic on heatsink
Broad resistance range: 0.03 to 1.3 M
Non inductive
TO-247 package: compact and easy to mount
Designed for clip mounting
Related links
- Vishay Thick Film Resistor 150W ACCLLTO150CL
- Vishay 1kΩ Thick Film Resistor 150W ±5% LTO150F10000JTE3
- Vishay 4.7Ω Thick Film Resistor 150W ±5% LTO150F4R700JTE3
- Vishay 2.2Ω Thick Film Resistor 150W ±5% LTO150F2R200JTE3
- Vishay 10Ω Thick Film Resistor 150W ±5% LTO150F10R00JTE3
- Vishay 22Ω Thick Film Resistor 150W ±5% LTO150F22R00JTE3
- Vishay 100mΩ Thick Film Resistor 150W ±5% LTO150FR1000JTE3
- Vishay 470mΩ Thick Film Resistor 150W ±5% LTO150FR4700JTE3
