Vishay 1kΩ Thick Film Resistor 150W ±5% LTO150F10000JTE3
- RS Stock No.:
- 180-9077
- Mfr. Part No.:
- LTO150F10000JTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 30 units)*
£208.65
(exc. VAT)
£250.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | £6.955 | £208.65 |
| 60 + | £6.746 | £202.38 |
*price indicative
- RS Stock No.:
- 180-9077
- Mfr. Part No.:
- LTO150F10000JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Power Rating | 150W | |
| Composition | Ceramic | |
| Tolerance | ±5% | |
| Axial/Radial | Radial | |
| Technology | Thick Film | |
| Series | LTO 150 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | TO-247 | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +175°C | |
| Lead Pitch | 10.16mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Power Rating 150W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
Series LTO 150 | ||
Automotive Standard AEC-Q200 | ||
Package/Case TO-247 | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Lead Pitch 10.16mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
LTO150 are the extension of LTO series. The component is used in direct contact with heatsink. Fixation done by clip.
165 W at 45 °C case temperature heatsink mounted
Direct mounting ceramic on heatsink
Broad resistance range: 0.03 to 1.3 M
Non inductive
TO-247 package: compact and easy to mount
Designed for clip mounting
Direct mounting ceramic on heatsink
Broad resistance range: 0.03 to 1.3 M
Non inductive
TO-247 package: compact and easy to mount
Designed for clip mounting
Related links
- Vishay 1kΩ Thick Film Resistor 150W ±5% LTO150F10000JTE3
- Vishay 4.7Ω Thick Film Resistor 150W ±5% LTO150F4R700JTE3
- Vishay 470mΩ Thick Film Resistor 150W ±5% LTO150FR4700JTE3
- Vishay 100mΩ Thick Film Resistor 150W ±5% LTO150FR1000JTE3
- Vishay 2.2Ω Thick Film Resistor 150W ±5% LTO150F2R200JTE3
- Vishay 2.2kΩ Thick Film Resistor 150W ±5% LTO150F22000JTE3
- Vishay 47Ω Thick Film Resistor 150W ±5% LTO150F47R00JTE3
- Vishay 100Ω Thick Film Resistor 150W ±5% LTO150F100R0JTE3
