KOA 150Ω Ceramic Resistor 2W ±10% PCF2C151K
- RS Stock No.:
- 178-6554
- Mfr. Part No.:
- PCF2C151K
- Brand:
- KOA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-6554
- Mfr. Part No.:
- PCF2C151K
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 150Ω | |
| Power Rating | 2W | |
| Composition | Ceramic | |
| Tolerance | ±10% | |
| Axial/Radial | Axial | |
| Technology | Ceramic | |
| Series | PCF | |
| Temperature Coefficient | -700 → -1800ppm/K | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 150Ω | ||
Power Rating 2W | ||
Composition Ceramic | ||
Tolerance ±10% | ||
Axial/Radial Axial | ||
Technology Ceramic | ||
Series PCF | ||
Temperature Coefficient -700 → -1800ppm/K | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
KOA original bulk ceramic resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors
