KOA 680Ω Ceramic Resistor 2W ±10% PCF2C681K
- RS Stock No.:
- 178-6299
- Mfr. Part No.:
- PCF2C681K
- Brand:
- KOA
Subtotal (1 bag of 500 units)*
£243.00
(exc. VAT)
£291.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £0.486 | £243.00 |
*price indicative
- RS Stock No.:
- 178-6299
- Mfr. Part No.:
- PCF2C681K
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 680Ω | |
| Power Rating | 2W | |
| Composition | Ceramic | |
| Tolerance | ±10% | |
| Axial/Radial | Axial | |
| Technology | Ceramic | |
| Series | PCF | |
| Maximum Operating Temperature | +200°C | |
| Temperature Coefficient | -700 → -1800ppm/K | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 680Ω | ||
Power Rating 2W | ||
Composition Ceramic | ||
Tolerance ±10% | ||
Axial/Radial Axial | ||
Technology Ceramic | ||
Series PCF | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient -700 → -1800ppm/K | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
KOA original bulk ceramic resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors
Related links
- KOA 680Ω Ceramic Resistor 2W ±10% PCF2C681K
- Arcol Ohmite 27Ω Silicone Ceramic Resistor 2W ±10% OY270KE
- Arcol Ohmite 4.7kΩ Silicone Ceramic Resistor 2W ±10% OY472KE
- Arcol Ohmite 3.3Ω Silicone Ceramic Resistor 2W ±10% OY33GKE
- Arcol Ohmite 47kΩ Silicone Ceramic Resistor 2W ±10% OY473KE
- Arcol Ohmite 470kΩ Silicone Ceramic Resistor 2W ±10% OY474KE
- Arcol Ohmite 1.5kΩ Silicone Ceramic Resistor 2W ±10% OY152KE
- Arcol Ohmite 47Ω Silicone Ceramic Resistor 2W ±10% OY470KE
