KOA 4.7Ω Ceramic Resistor 2W ±10% PCF2C4R7K
- RS Stock No.:
- 178-6284
- Mfr. Part No.:
- PCF2C4R7K
- Brand:
- KOA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-6284
- Mfr. Part No.:
- PCF2C4R7K
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KOA | |
Resistance | 4.7Ω | |
Power Rating | 2W | |
Composition | Ceramic | |
Tolerance | ±10% | |
Axial/Radial | Axial | |
Technology | Ceramic | |
Series | PCF | |
Maximum Operating Temperature | +200°C | |
Temperature Coefficient | -500 → -1300ppm/K | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand KOA | ||
Resistance 4.7Ω | ||
Power Rating 2W | ||
Composition Ceramic | ||
Tolerance ±10% | ||
Axial/Radial Axial | ||
Technology Ceramic | ||
Series PCF | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient -500 → -1300ppm/K | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
KOA original bulk ceramic resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors